135X-1R47-AT90
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 3W, 1.47ohm, 140V, 0.05% +/-Tol, 90ppm/Cel,

Overview of 135X-1R47-AT90 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 135X-1R47-AT90 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 135X-1R47-AT90 by RCD Components Inc

135X-1R47-AT90
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
Lead Diameter
0.813 mm
Lead Length
34.925 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-50 °C
Package Diameter
4.78 mm
Package Length
12.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
3 W
Resistance
1.47 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
90 ppm/°C
Terminal Shape
WIRE
Tolerance
0.05%
Working Voltage
140 V
Want to compare parts?
  1. 135X-1R47-AT90
    RCD Components Inc
    Fixed Resistor, Wire Wound, 3W, 1.47ohm, 140V, 0.05% +/-Tol, 90ppm/Cel,
    VS

Alternate Parts for 135X-1R47-AT90

This table gives cross-reference parts and alternative options found for 135X-1R47-AT90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135X-1R47-AT90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
135-1R47-AT90 Fixed Resistor, Wire Wound, 3W, 1.47ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, RCD Components Inc 135X-1R47-AT90 vs 135-1R47-AT90
135R-1R47-AB90Q Fixed Resistor, Wire Wound, 3W, 1.47ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, RCD Components Inc 135X-1R47-AT90 vs 135R-1R47-AB90Q
135F-1R47-AB90 Fixed Resistor, Wire Wound, 3W, 1.47ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, RCD Components Inc 135X-1R47-AT90 vs 135F-1R47-AB90
135E-1R47-AT90 Fixed Resistor, Wire Wound, 3W, 1.47ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, RCD Components Inc 135X-1R47-AT90 vs 135E-1R47-AT90
135F-1R47-AB90Q Fixed Resistor, Wire Wound, 3W, 1.47ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, RCD Components Inc 135X-1R47-AT90 vs 135F-1R47-AB90Q
135X-1R47-AB90W Fixed Resistor, Wire Wound, 3W, 1.47ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, RCD Components Inc 135X-1R47-AT90 vs 135X-1R47-AB90W
13518-1R47-AB90 Fixed Resistor, Wire Wound, 3W, 1.47ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, RCD Components Inc 135X-1R47-AT90 vs 13518-1R47-AB90
13575-1R47-AB90Q Fixed Resistor, Wire Wound, 3W, 1.47ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, RCD Components Inc 135X-1R47-AT90 vs 13575-1R47-AB90Q
135ER-1R47-AT90Q Fixed Resistor, Wire Wound, 3W, 1.47ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, RCD Components Inc 135X-1R47-AT90 vs 135ER-1R47-AT90Q
135E-1R47-AB90Q Fixed Resistor, Wire Wound, 3W, 1.47ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, RCD Components Inc 135X-1R47-AT90 vs 135E-1R47-AB90Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 135X-1R47-AT90 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 135X-1R47-AT90 by RCD Components Inc

  • Please alert me when 135X-1R47-AT90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 135X-1R47-AT90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 135X-1R47-AT90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 135X-1R47-AT90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 135X-1R47-AT90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 135X-1R47-AT90 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: