Part Details for 135V-3880-AT90W by RCD Components Inc
Results Overview of 135V-3880-AT90W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
135V-3880-AT90W Information
135V-3880-AT90W by RCD Components Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433880XXXFV | Renesas Electronics Corporation | 8-bit Microcomputers for Consumer Electronics, Communication Equipment and Battery Powered Applications (Non Promotion) | |
iW388-01 | Renesas Electronics Corporation | 40W Integrated MOSFET Second-Stage 65V Buck LED Driver with Dialog’s Flicker-Free True DC Dimming Technology for Commercial Lighting | |
iW388-00B | Renesas Electronics Corporation | 40W Integrated MOSFET Second-Stage 65V Buck LED Driver with Dialog’s Flicker-Free True DC Dimming Technology for Commercial Lighting |
Part Details for 135V-3880-AT90W
135V-3880-AT90W CAD Models
135V-3880-AT90W Part Data Attributes
|
135V-3880-AT90W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
135V-3880-AT90W
RCD Components Inc
Fixed Resistor, Wire Wound, 3W, 388ohm, 140V, 0.05% +/-Tol, 90ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 34.925 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -50 °C | |
Package Diameter | 4.78 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 388 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 140 V |
Alternate Parts for 135V-3880-AT90W
This table gives cross-reference parts and alternative options found for 135V-3880-AT90W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135V-3880-AT90W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
135F-3880-AT90 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 388ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | 135V-3880-AT90W vs 135F-3880-AT90 |
13522-3880-AT90W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 388ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | 135V-3880-AT90W vs 13522-3880-AT90W |
13522-3880-AB90 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 388ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | 135V-3880-AT90W vs 13522-3880-AB90 |
135P-3880-AB90W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 388ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | 135V-3880-AT90W vs 135P-3880-AB90W |
135ER-3880-AB90Q | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 388ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | 135V-3880-AT90W vs 135ER-3880-AB90Q |
13522-3880-AB90W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 388ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | 135V-3880-AT90W vs 13522-3880-AB90W |
13575-3880-AB90Q | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 388ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | 135V-3880-AT90W vs 13575-3880-AB90Q |
13518-3880-AT90 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 388ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | 135V-3880-AT90W vs 13518-3880-AT90 |
135E-3880-AT90Q | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 388ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | 135V-3880-AT90W vs 135E-3880-AT90Q |
135R-3880-AB90 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 388ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | 135V-3880-AT90W vs 135R-3880-AB90 |