135R-R344-AT50Q
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 3W, 0.344ohm, 140V, 0.05% +/-Tol, 50ppm/Cel,

Overview of 135R-R344-AT50Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADR3440ARJZ-R2 Analog Devices 4.096V 0.60um CMOS 10ppm/C Vol
ADR3440ARJZ-R7 Analog Devices 4.096V 0.60um CMOS 10ppm/C Vol
ADP322ACPZ-135-R7 Analog Devices 200mA LDO 3.3Vo1, 2.5Vo2, 1.8V

CAD Models for 135R-R344-AT50Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 135R-R344-AT50Q by RCD Components Inc

135R-R344-AT50Q
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.813 mm
Lead Length
34.925 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-50 °C
Package Diameter
4.78 mm
Package Length
12.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
3 W
Resistance
0.344 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.05%
Working Voltage
140 V
Want to compare parts?
  1. 135R-R344-AT50Q
    RCD Components Inc
    Fixed Resistor, Wire Wound, 3W, 0.344ohm, 140V, 0.05% +/-Tol, 50ppm/Cel,
    VS

Alternate Parts for 135R-R344-AT50Q

This table gives cross-reference parts and alternative options found for 135R-R344-AT50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135R-R344-AT50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
135E-R344-AB50W Fixed Resistor, Wire Wound, 3W, 0.344ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 135R-R344-AT50Q vs 135E-R344-AB50W
13518-R344-AB50W Fixed Resistor, Wire Wound, 3W, 0.344ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 135R-R344-AT50Q vs 13518-R344-AB50W
13575-R344-AB50W Fixed Resistor, Wire Wound, 3W, 0.344ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 135R-R344-AT50Q vs 13575-R344-AB50W
135-R344-AB50Q Fixed Resistor, Wire Wound, 3W, 0.344ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 135R-R344-AT50Q vs 135-R344-AB50Q
13522-R344-AB50 Fixed Resistor, Wire Wound, 3W, 0.344ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 135R-R344-AT50Q vs 13522-R344-AB50
13518-R344-AB50Q Fixed Resistor, Wire Wound, 3W, 0.344ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 135R-R344-AT50Q vs 13518-R344-AB50Q
135ER-R344-AB50 Fixed Resistor, Wire Wound, 3W, 0.344ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 135R-R344-AT50Q vs 135ER-R344-AB50
135E-R344-AT50 Fixed Resistor, Wire Wound, 3W, 0.344ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 135R-R344-AT50Q vs 135E-R344-AT50
13575-R344-AB50 Fixed Resistor, Wire Wound, 3W, 0.344ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 135R-R344-AT50Q vs 13575-R344-AB50
135P-R344-AT50Q Fixed Resistor, Wire Wound, 3W, 0.344ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 135R-R344-AT50Q vs 135P-R344-AT50Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 135R-R344-AT50Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 135R-R344-AT50Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of 135R-R344-AT50Q would you like to use for your alert(s)?
  • Please alert me when 135R-R344-AT50Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 135R-R344-AT50Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 135R-R344-AT50Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 135R-R344-AT50Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 135R-R344-AT50Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 135R-R344-AT50Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: