Part Details for 135R-9090-AT301W by RCD Components Inc
Overview of 135R-9090-AT301W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-901 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |