135F-1241-FB
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 3W, 1240ohm, 140V, 1% +/-Tol, 20ppm/Cel,

Overview of 135F-1241-FB by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
124133-HMC662LP3E Analog Devices HMC662LP3E Evaluation PCB
AD9135-FMC-EBZ Analog Devices AD9135 FMC Evaluation Board
LT1241CS8#TRPBF Analog Devices Hi Speed C Mode Pulse Width Mo

CAD Models for 135F-1241-FB by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 135F-1241-FB by RCD Components Inc

135F-1241-FB
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
Lead Diameter
0.813 mm
Lead Length
34.925 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-50 °C
Package Diameter
4.78 mm
Package Length
12.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
3 W
Resistance
1240 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
140 V
Want to compare parts?
  1. 135F-1241-FB
    RCD Components Inc
    Fixed Resistor, Wire Wound, 3W, 1240ohm, 140V, 1% +/-Tol, 20ppm/Cel,
    VS

Alternate Parts for 135F-1241-FB

This table gives cross-reference parts and alternative options found for 135F-1241-FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135F-1241-FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
13575-1241-FBQ Fixed Resistor, Wire Wound, 3W, 1240ohm, 140V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 135F-1241-FB vs 13575-1241-FBQ
13522-1241-FT Fixed Resistor, Wire Wound, 3W, 1240ohm, 140V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 135F-1241-FB vs 13522-1241-FT
13518-1241-FB Fixed Resistor, Wire Wound, 3W, 1240ohm, 140V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 135F-1241-FB vs 13518-1241-FB
135F-1241-FT Fixed Resistor, Wire Wound, 3W, 1240ohm, 140V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 135F-1241-FB vs 135F-1241-FT
135ER-1241-FBQ Fixed Resistor, Wire Wound, 3W, 1240ohm, 140V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 135F-1241-FB vs 135ER-1241-FBQ
13518-1241-FTQ Fixed Resistor, Wire Wound, 3W, 1240ohm, 140V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 135F-1241-FB vs 13518-1241-FTQ
135X-1241-FBW Fixed Resistor, Wire Wound, 3W, 1240ohm, 140V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 135F-1241-FB vs 135X-1241-FBW
135P-1241-FB Fixed Resistor, Wire Wound, 3W, 1240ohm, 140V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 135F-1241-FB vs 135P-1241-FB
135ER-1241-FTW Fixed Resistor, Wire Wound, 3W, 1240ohm, 140V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 135F-1241-FB vs 135ER-1241-FTW
135X-1241-FTW Fixed Resistor, Wire Wound, 3W, 1240ohm, 140V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 135F-1241-FB vs 135X-1241-FTW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 135F-1241-FB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 135F-1241-FB by RCD Components Inc

Select Manufacturer
Which Manufacturer of 135F-1241-FB would you like to use for your alert(s)?
  • Please alert me when 135F-1241-FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 135F-1241-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 135F-1241-FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 135F-1241-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 135F-1241-FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 135F-1241-FB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: