135ER-28R4-AT50
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 3W, 28.4ohm, 140V, 0.05% +/-Tol, 50ppm/Cel,

Overview of 135ER-28R4-AT50 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RJMG201T22135ER Amphenol Communications Solutions RJMG 1x1 1000 base-T, with led
SFV28R-4STE1HLF Amphenol Communications Solutions 0.50mm Flex Connector, SFV-R Series, 28 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock.
SFW28R-4STE1LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 28 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock.

CAD Models for 135ER-28R4-AT50 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 135ER-28R4-AT50 by RCD Components Inc

135ER-28R4-AT50
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
Lead Diameter
0.813 mm
Lead Length
34.925 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-50 °C
Package Diameter
4.78 mm
Package Length
12.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
3 W
Resistance
28.4 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Shape
WIRE
Tolerance
0.05%
Working Voltage
140 V
Want to compare parts?
  1. 135ER-28R4-AT50
    RCD Components Inc
    Fixed Resistor, Wire Wound, 3W, 28.4ohm, 140V, 0.05% +/-Tol, 50ppm/Cel,
    VS

Alternate Parts for 135ER-28R4-AT50

This table gives cross-reference parts and alternative options found for 135ER-28R4-AT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135ER-28R4-AT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
135-28R4-AB50Q Fixed Resistor, Wire Wound, 3W, 28.4ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 135ER-28R4-AT50 vs 135-28R4-AB50Q
13575-28R4-AT50Q Fixed Resistor, Wire Wound, 3W, 28.4ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 135ER-28R4-AT50 vs 13575-28R4-AT50Q
135P-28R4-AT50 Fixed Resistor, Wire Wound, 3W, 28.4ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 135ER-28R4-AT50 vs 135P-28R4-AT50
13518-28R4-AB50 Fixed Resistor, Wire Wound, 3W, 28.4ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 135ER-28R4-AT50 vs 13518-28R4-AB50
135F-28R4-AT50W Fixed Resistor, Wire Wound, 3W, 28.4ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 135ER-28R4-AT50 vs 135F-28R4-AT50W
13522-28R4-AT50Q Fixed Resistor, Wire Wound, 3W, 28.4ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 135ER-28R4-AT50 vs 13522-28R4-AT50Q
135E-28R4-AT50 Fixed Resistor, Wire Wound, 3W, 28.4ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 135ER-28R4-AT50 vs 135E-28R4-AT50
135ER-28R4-AB50Q Fixed Resistor, Wire Wound, 3W, 28.4ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 135ER-28R4-AT50 vs 135ER-28R4-AB50Q
135E-28R4-AT50W Fixed Resistor, Wire Wound, 3W, 28.4ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 135ER-28R4-AT50 vs 135E-28R4-AT50W
135X-28R4-AT50 Fixed Resistor, Wire Wound, 3W, 28.4ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 135ER-28R4-AT50 vs 135X-28R4-AT50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 135ER-28R4-AT50 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 135ER-28R4-AT50 by RCD Components Inc

  • Please alert me when 135ER-28R4-AT50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 135ER-28R4-AT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 135ER-28R4-AT50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 135ER-28R4-AT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 135ER-28R4-AT50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 135ER-28R4-AT50 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: