Datasheets
135ER-1502-AT301Q by: RCD Components Inc

Fixed Resistor, Wire Wound, 3W, 15000ohm, 140V, 0.05% +/-Tol, 300ppm/Cel,

Part Details for 135ER-1502-AT301Q by RCD Components Inc

Overview of 135ER-1502-AT301Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MSS7331-502MLC Coilcraft Inc General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929,
MSS7331-502MLB Coilcraft Inc General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929,
MSS7341-502NLD Coilcraft Inc General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929

Part Details for 135ER-1502-AT301Q

135ER-1502-AT301Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

135ER-1502-AT301Q Part Data Attributes

135ER-1502-AT301Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
135ER-1502-AT301Q RCD Components Inc Fixed Resistor, Wire Wound, 3W, 15000ohm, 140V, 0.05% +/-Tol, 300ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.813 mm
Lead Length 34.925 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -50 °C
Package Diameter 4.78 mm
Package Length 12.7 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 3 W
Resistance 15000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 300 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.05%
Working Voltage 140 V

Alternate Parts for 135ER-1502-AT301Q

This table gives cross-reference parts and alternative options found for 135ER-1502-AT301Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135ER-1502-AT301Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
13518-1502-AT301W Fixed Resistor, Wire Wound, 3W, 15000ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 135ER-1502-AT301Q vs 13518-1502-AT301W
135-1502-AT301 Fixed Resistor, Wire Wound, 3W, 15000ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 135ER-1502-AT301Q vs 135-1502-AT301
135P-1502-AB301 Fixed Resistor, Wire Wound, 3W, 15000ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 135ER-1502-AT301Q vs 135P-1502-AB301
135E-1502-AB301Q Fixed Resistor, Wire Wound, 3W, 15000ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 135ER-1502-AT301Q vs 135E-1502-AB301Q
135R-1502-AB301Q Fixed Resistor, Wire Wound, 3W, 15000ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 135ER-1502-AT301Q vs 135R-1502-AB301Q
135X-1502-AT301Q Fixed Resistor, Wire Wound, 3W, 15000ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 135ER-1502-AT301Q vs 135X-1502-AT301Q
13518-1502-AB301Q Fixed Resistor, Wire Wound, 3W, 15000ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 135ER-1502-AT301Q vs 13518-1502-AB301Q
135R-1502-AT301W Fixed Resistor, Wire Wound, 3W, 15000ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 135ER-1502-AT301Q vs 135R-1502-AT301W
13522-1502-AB301W Fixed Resistor, Wire Wound, 3W, 15000ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 135ER-1502-AT301Q vs 13522-1502-AB301W
135E-1502-AT301Q Fixed Resistor, Wire Wound, 3W, 15000ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 135ER-1502-AT301Q vs 135E-1502-AT301Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 135ER-1502-AT301Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 135ER-1502-AT301Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of 135ER-1502-AT301Q would you like to use for your alert(s)?
  • Please alert me when 135ER-1502-AT301Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 135ER-1502-AT301Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 135ER-1502-AT301Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 135ER-1502-AT301Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 135ER-1502-AT301Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 135ER-1502-AT301Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: