Part Details for 135E-7R50-FT by RCD Components Inc
Overview of 135E-7R50-FT by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50294-1135ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 3 Row 0 Guides, Solder tail, 135 Positions | |
RJMG201T22135ER | Amphenol Communications Solutions | RJMG 1x1 1000 base-T, with led |
Part Details for 135E-7R50-FT
135E-7R50-FT CAD Models
135E-7R50-FT Part Data Attributes
|
135E-7R50-FT
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
135E-7R50-FT
RCD Components Inc
Fixed Resistor, Wire Wound, 3W, 7.5ohm, 140V, 1% +/-Tol, 50ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.813 mm | |
Lead Length | 34.925 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -50 °C | |
Package Diameter | 4.78 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 140 V |
Alternate Parts for 135E-7R50-FT
This table gives cross-reference parts and alternative options found for 135E-7R50-FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135E-7R50-FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
135P-7R50-FB | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 7.5ohm, 140V, 1% +/-Tol, 50ppm/Cel, | 135E-7R50-FT vs 135P-7R50-FB |
135P-7R50-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 7.5ohm, 140V, 1% +/-Tol, 50ppm/Cel, | 135E-7R50-FT vs 135P-7R50-FBQ |
13575-7R50-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 7.5ohm, 140V, 1% +/-Tol, 50ppm/Cel, | 135E-7R50-FT vs 13575-7R50-FBW |
135V-7R50-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 7.5ohm, 140V, 1% +/-Tol, 50ppm/Cel, | 135E-7R50-FT vs 135V-7R50-FTQ |
135X-7R50-FT | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 7.5ohm, 140V, 1% +/-Tol, 50ppm/Cel, | 135E-7R50-FT vs 135X-7R50-FT |
13575-7R50-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 7.5ohm, 140V, 1% +/-Tol, 50ppm/Cel, | 135E-7R50-FT vs 13575-7R50-FTW |
135ER-7R50-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 7.5ohm, 140V, 1% +/-Tol, 50ppm/Cel, | 135E-7R50-FT vs 135ER-7R50-FTW |
135R-7R50-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 7.5ohm, 140V, 1% +/-Tol, 50ppm/Cel, | 135E-7R50-FT vs 135R-7R50-FTQ |
13518-7R50-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 7.5ohm, 140V, 1% +/-Tol, 50ppm/Cel, | 135E-7R50-FT vs 13518-7R50-FBW |
135R-7R50-FT | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 7.5ohm, 140V, 1% +/-Tol, 50ppm/Cel, | 135E-7R50-FT vs 135R-7R50-FT |