Part Details for 135E-23R2-AB90W by RCD Components Inc
Overview of 135E-23R2-AB90W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50294-1135ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 3 Row 0 Guides, Solder tail, 135 Positions | |
RJMG201T22135ER | Amphenol Communications Solutions | RJMG 1x1 1000 base-T, with led |
Part Details for 135E-23R2-AB90W
135E-23R2-AB90W CAD Models
135E-23R2-AB90W Part Data Attributes
|
135E-23R2-AB90W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
135E-23R2-AB90W
RCD Components Inc
Fixed Resistor, Wire Wound, 3W, 23.2ohm, 140V, 0.05% +/-Tol, 90ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 34.925 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -50 °C | |
Package Diameter | 4.78 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 23.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 140 V |
Alternate Parts for 135E-23R2-AB90W
This table gives cross-reference parts and alternative options found for 135E-23R2-AB90W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135E-23R2-AB90W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135-23R2-AB90 | Fixed Resistor, Wire Wound, 3W, 23.2ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 135E-23R2-AB90W vs 135-23R2-AB90 |
135F-23R2-AT90W | Fixed Resistor, Wire Wound, 3W, 23.2ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 135E-23R2-AB90W vs 135F-23R2-AT90W |
13522-23R2-AT90W | Fixed Resistor, Wire Wound, 3W, 23.2ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 135E-23R2-AB90W vs 13522-23R2-AT90W |
135ER-23R2-AT90Q | Fixed Resistor, Wire Wound, 3W, 23.2ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 135E-23R2-AB90W vs 135ER-23R2-AT90Q |
135P-23R2-AT90Q | Fixed Resistor, Wire Wound, 3W, 23.2ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 135E-23R2-AB90W vs 135P-23R2-AT90Q |
135ER-23R2-AT90W | Fixed Resistor, Wire Wound, 3W, 23.2ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 135E-23R2-AB90W vs 135ER-23R2-AT90W |
13575-23R2-AT90Q | Fixed Resistor, Wire Wound, 3W, 23.2ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 135E-23R2-AB90W vs 13575-23R2-AT90Q |
135R-23R2-AT90W | Fixed Resistor, Wire Wound, 3W, 23.2ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 135E-23R2-AB90W vs 135R-23R2-AT90W |
13522-23R2-AT90Q | Fixed Resistor, Wire Wound, 3W, 23.2ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 135E-23R2-AB90W vs 13522-23R2-AT90Q |
135P-23R2-AT90W | Fixed Resistor, Wire Wound, 3W, 23.2ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 135E-23R2-AB90W vs 135P-23R2-AT90W |