-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135D475X0100C6
|
Avnet Americas | 135D475X0100C6 - Trays (Alt: 135D475X0100C6) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$37.4556 / $41.2972 | Buy Now |
DISTI #
74-135D475X0100C6
|
Mouser Electronics | Tantalum Capacitors - Wet 100volts 4.7uF 20% C Case STD RANGE RoHS: Not Compliant | 14 |
|
$38.8200 / $42.6400 | Buy Now |
|
Future Electronics | 135D Series 4.7 uF ±20 % 100 V Axial Through Hole Wet Tantalum Capacitor RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$39.0300 / $40.9900 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
DISTI #
135D475X0100C6
|
TTI | Tantalum Capacitors - Wet 100volts 4.7uF 20% C Case STD RANGE Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 15 In Stock |
|
$38.2700 / $42.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
135D475X0100C6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D475X0100C6
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 8500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 220.35 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 135D475X0100C6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135D475X0100C6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T197A475M100ASC | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | KEMET Corporation | 135D475X0100C6 vs T197A475M100ASC |
T197A475M100ATC | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | KEMET Corporation | 135D475X0100C6 vs T197A475M100ATC |
135D475X0100C6E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 135D475X0100C6 vs 135D475X0100C6E3 |