Part Details for 135D167X9050K0E3 by Vishay Intertechnologies
Overview of 135D167X9050K0E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135D167X9050K0E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135D167X9050K0E3
|
Avnet Americas | 135D167X9050K0e3 - Trays (Alt: 135D167X9050K0E3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$74.9472 / $87.1008 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$71.1200 | Buy Now |
Part Details for 135D167X9050K0E3
135D167X9050K0E3 CAD Models
135D167X9050K0E3 Part Data Attributes
|
135D167X9050K0E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D167X9050K0E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 160 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.008 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 741 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 135D167X9050K0E3
This table gives cross-reference parts and alternative options found for 135D167X9050K0E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135D167X9050K0E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D167X9050K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 135D167X9050K0E3 vs 136D167X9050K2E3 |
TWCE167K050CLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | 135D167X9050K0E3 vs TWCE167K050CLLZ900H |
TWCE167K050CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 160uF, | Kyocera AVX Components | 135D167X9050K0E3 vs TWCE167K050CCLZ0000 |
M39006/22-0140 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED | Vishay Tansitor | 135D167X9050K0E3 vs M39006/22-0140 |
M39006/22-0580H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 160uF | Kyocera AVX Components | 135D167X9050K0E3 vs M39006/22-0580H |
M39006/30-0580H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 160uF | Kyocera AVX Components | 135D167X9050K0E3 vs M39006/30-0580H |
M39006/22-0140H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 160uF | Kyocera AVX Components | 135D167X9050K0E3 vs M39006/22-0140H |
M39006/30-0140H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 160uF | Kyocera AVX Components | 135D167X9050K0E3 vs M39006/30-0140H |
TWCE167K050CCSZ070H | Tantalum Capacitor, | Kyocera AVX Components | 135D167X9050K0E3 vs TWCE167K050CCSZ070H |
TWCE167K050CLSZ070H | Tantalum Capacitor, | Kyocera AVX Components | 135D167X9050K0E3 vs TWCE167K050CLSZ070H |