There are no models available for this part yet.
Overview of 1359030000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1359030000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W2968
|
Newark | S2C-Smt 3.50/16/90Lf 3.2Sn Bk Rl |Weidmuller 1359030000 RoHS: Not Compliant Min Qty: 235 Package Multiple: 235 Date Code: 0 Container: SPOOL | 0 |
|
$5.6100 / $7.0100 | Buy Now | |
DISTI #
1359030000-ND
|
DigiKey | TERM BLK HDR 16POS 3.5MM 1=235 Min Qty: 235 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2949 | Buy Now | |
DISTI #
1359030000
|
Avnet Americas | Connector Wire to Board Male Header 16 Position 3.50mm Right Angle Solder Through Hole Black (Alt: 1359030000) Min Qty: 235 Package Multiple: 235 | 0 |
|
RFQ | ||
DISTI #
470-1359030000
|
Mouser Electronics | Fixed Terminal Blocks S2C-SMT 3.50/16/90LF 3.2SN BK RL RoHS: Compliant | 0 |
|
$4.2800 / $4.9300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2300 / $4.7300 | Buy Now |