Part Details for 1358340010 by Weidmüller Interface GmbH & Co. KG
Overview of 1358340010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1358340010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1358340010-ND
|
DigiKey | PAC-S300-SD25-V7-1M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$203.6100 | Buy Now |
DISTI #
1358340010
|
Avnet Americas | Cable Assembly PVC LiYCY 1m 20 Positon PLC Front Connector to 25 Position D-Subminiature - Bulk (Alt: 1358340010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.1444 | Buy Now |
DISTI #
470-1358340010
|
Mouser Electronics | Specialized Cables PAC-S300-SD25-V7-1M | 0 |
|
$137.0000 / $160.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.0300 / $150.9000 | Buy Now |