Part Details for 13582730 by Aptiv PLC
Results Overview of 13582730 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
13582730 Information
13582730 by Aptiv PLC is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 13582730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13582730
|
Mouser Electronics | Automotive Connectors SEAL CBL 1W CAVITY GRN RoHS: Not Compliant | 14691 |
|
$0.0190 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Single Wire Seal Fits to 4.4 mm Cavity RoHS: Compliant | 0 |
|
$0.0104 / $0.0152 | Buy Now |
DISTI #
13582730
|
TTI | Automotive Connectors SEAL CBL 1W CAVITY GRN RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Each |
Americas - 45000 In Stock |
|
$0.0190 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
DISTI #
13582730
|
Avnet Abacus | (Alt: 13582730) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |