Part Details for 1357920000 by Weidmüller Interface GmbH & Co. KG
Overview of 1357920000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1357920000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2918
|
Newark | S2Cd-Thr 3.50/16/90Lf 3.2Sn Bk Bx |Weidmuller 1357920000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0700 / $10.8100 | Buy Now |
DISTI #
281-3027-ND
|
DigiKey | TERM BLOCK HDR 16POS 90DEG 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Box, Bulk |
52 In Stock |
|
$3.6212 / $8.1730 | Buy Now |
DISTI #
1357920000
|
Avnet Americas | Connector Wire to Board Male Header 16 Position 3.5mm Right Angle Solder Through Hole Black Box (Alt: 1357920000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-1357920000
|
Mouser Electronics | Fixed Terminal Blocks S2CD-THR 3.50/16/90LF 3.2SN BK BX RoHS: Compliant | 0 |
|
$5.2800 / $9.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2400 / $6.9800 | Buy Now |