13575-5R56-AB301W
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 3W, 5.56ohm, 140V, 0.05% +/-Tol, 300ppm/Cel,

Overview of 13575-5R56-AB301W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10113575-201LF Amphenol Communications Solutions Metral® Cable Connectors, Backplane Connectors, 32 Pair(64 Pin) METRAL E1T1 Cable Connector
10135752-101LF Amphenol Communications Solutions OCTIS™ - Power, Input Output Connectors, Octis plug kit with 2 pos power 20 Amps 26mm
10113575-202LF Amphenol Communications Solutions Metral® Cable Connectors, Backplane Connectors, 32 Pair(64 Pin) METRAL E1T1 Cable Connector

CAD Models for 13575-5R56-AB301W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 13575-5R56-AB301W by RCD Components Inc

13575-5R56-AB301W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.813 mm
Lead Length
34.925 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-50 °C
Package Diameter
4.78 mm
Package Length
12.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
3 W
Resistance
5.56 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.05%
Working Voltage
140 V
Want to compare parts?
  1. 13575-5R56-AB301W
    RCD Components Inc
    Fixed Resistor, Wire Wound, 3W, 5.56ohm, 140V, 0.05% +/-Tol, 300ppm/Cel,
    VS

Alternate Parts for 13575-5R56-AB301W

This table gives cross-reference parts and alternative options found for 13575-5R56-AB301W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13575-5R56-AB301W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
135-5R56-AT301W Fixed Resistor, Wire Wound, 3W, 5.56ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 13575-5R56-AB301W vs 135-5R56-AT301W
13518-5R56-AB301W Fixed Resistor, Wire Wound, 3W, 5.56ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 13575-5R56-AB301W vs 13518-5R56-AB301W
13522-5R56-AB301 Fixed Resistor, Wire Wound, 3W, 5.56ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 13575-5R56-AB301W vs 13522-5R56-AB301
135-5R56-AB301W Fixed Resistor, Wire Wound, 3W, 5.56ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 13575-5R56-AB301W vs 135-5R56-AB301W
135V-5R56-AB301W Fixed Resistor, Wire Wound, 3W, 5.56ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 13575-5R56-AB301W vs 135V-5R56-AB301W
135V-5R56-AB301Q Fixed Resistor, Wire Wound, 3W, 5.56ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 13575-5R56-AB301W vs 135V-5R56-AB301Q
135V-5R56-AB301 Fixed Resistor, Wire Wound, 3W, 5.56ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 13575-5R56-AB301W vs 135V-5R56-AB301
135F-5R56-AB301 Fixed Resistor, Wire Wound, 3W, 5.56ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 13575-5R56-AB301W vs 135F-5R56-AB301
135F-5R56-AT301Q Fixed Resistor, Wire Wound, 3W, 5.56ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 13575-5R56-AB301W vs 135F-5R56-AT301Q
13518-5R56-AT301Q Fixed Resistor, Wire Wound, 3W, 5.56ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, RCD Components Inc 13575-5R56-AB301W vs 13518-5R56-AT301Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 13575-5R56-AB301W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 13575-5R56-AB301W by RCD Components Inc

  • Please alert me when 13575-5R56-AB301W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 13575-5R56-AB301W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 13575-5R56-AB301W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 13575-5R56-AB301W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 13575-5R56-AB301W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 13575-5R56-AB301W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: