Part Details for 13572764 by Aptiv PLC
Overview of 13572764 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 13572764
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13572764
|
Mouser Electronics | Automotive Connectors TERM M/P 280 FEM RoHS: Not Compliant | 0 |
|
$0.9400 | Order Now |
DISTI #
13572764-L
|
TTI | Automotive Connectors TERM M/P 282 F AG PL RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 200 In Stock |
|
$0.8300 | Buy Now |
DISTI #
13572764
|
TTI | Automotive Connectors TERM M/P 280 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.4130 | Buy Now |
Part Details for 13572764
13572764 CAD Models
13572764 Part Data Attributes:
|
13572764
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
13572764
Aptiv PLC
Connector Accessory, 0.146in Min Cable Dia, 0.21in Max Cable Dia, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.21 inch | |
Cable Entry-Min | 0.146 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |