Part Details for 1357220000 by Weidmüller Interface GmbH & Co. KG
Overview of 1357220000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1357220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1357220000-ND
|
DigiKey | BLZP 5.08HC/12/225B SN GN BX Min Qty: 24 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$12.1263 | Buy Now |
DISTI #
1357220000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 12 Position 5.08mm Screw 225? Angle 17.5A Box - Bulk (Alt: 1357220000) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$7.4705 | Buy Now |
DISTI #
470-1357220000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/12/225B SN GN BX | 0 |
|
$7.7300 / $12.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0400 / $9.5700 | Buy Now |