Part Details for 1356C by JT&T Products
Overview of 1356C by JT&T Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1356CS#TRPBF | Analog Devices | 4x 12MHz, 400V/µs Op Amps | |
LT1356CS#PBF | Analog Devices | 4x 12MHz, 400V/µs Op Amps | |
LT1356CN#PBF | Analog Devices | 4x 12MHz, 400V/µs Op Amps |
Price & Stock for 1356C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$361.7000 / $372.7700 | Buy Now |