Part Details for 1356900000 by Weidmüller Interface GmbH & Co. KG
Overview of 1356900000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1356900000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8236
|
Newark | Tb, Wire To Brd, 8Pos, 10Awg, Th, Pitch Spacing:6.35Mm, No. Of Positions:8Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm2, Wire Connection Method:Screw, Rated Current:32A, Rated Voltage:1Kv, Block Rohs Compliant: Yes |Weidmuller 1356900000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$7.5800 | Buy Now |
DISTI #
1356900000-ND
|
DigiKey | TERM BLK 8P SIDE ENT 6.35MM PCB Min Qty: 36 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5031 | Buy Now |
DISTI #
1356900000
|
Avnet Americas | PC Board Terminal Block Female Header 8Power Position 6.35mm Right Angle Through Hole Black Box (Alt: 1356900000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1356900000
|
Mouser Electronics | Fixed Terminal Blocks LL 6.35/08/90V 5.0SN BK BX RoHS: Compliant | 0 |
|
$4.1200 / $8.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0200 / $4.9100 | Buy Now |