Part Details for 1355929-2 by TE Connectivity
Overview of 1355929-2 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1355929-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8054
|
Newark | Combination Line Connector, 18 Contact(S), Female |Amp Te Connectivity 1355929-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$0.6420 / $0.8320 | Buy Now |
DISTI #
51M4391
|
Newark | Bu-Geh 18P |Amp Te Connectivity 1355929-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5100 | Buy Now |
DISTI #
17-1355929-2-ND
|
DigiKey | BU-GEH 18P Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3697 | Buy Now |
DISTI #
1355929-2
|
Avnet Americas | Conn Housing RCP 18 POS Crimp ST Cable Mount Box - Bulk (Alt: 1355929-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3362 / $0.3795 | Buy Now |
DISTI #
571-1355929-2
|
Mouser Electronics | Automotive Connectors BU-GEH 18P RoHS: Compliant | 6171 |
|
$0.3690 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.3270 | Buy Now |
DISTI #
AMP1355929-2
|
Heilind Electronics | BU-GEH 18P | Americas - 0 in Stock |
|
$0.3987 / $0.4108 | Buy Now |
|
Onlinecomponents.com | BU-GEH 18P RoHS: Compliant |
949 In Stock |
|
$0.3758 / $0.6103 | Buy Now |
DISTI #
79373286
|
Verical | Conn Housing RCP 18 POS Crimp ST Cable Mount Light Blue Box RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 1000 |
|
$0.5735 / $0.7188 | Buy Now |
DISTI #
60620355
|
Verical | Conn Housing RCP 18 POS Crimp ST Cable Mount Light Blue Box RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1518 | Americas - 800 |
|
$0.5879 / $0.7934 | Buy Now |
Part Details for 1355929-2
1355929-2 CAD Models
1355929-2 Part Data Attributes
|
1355929-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1355929-2
TE Connectivity
COMBINATION LINE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |