Part Details for 1355734-1 by TE Connectivity
Overview of 1355734-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1355734-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2411
|
Newark | Fiber Optic Connectors Inline Connector |Amp Te Connectivity 1355734-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1315 |
|
$0.8660 / $1.3600 | Buy Now |
DISTI #
13J0914
|
Newark | Inline Connector |Amp Te Connectivity 1355734-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6620 / $0.6870 | Buy Now |
DISTI #
2266-1355734-1-ND
|
DigiKey | INLINE CONNECTOR Min Qty: 95 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1315 In Stock |
|
$0.7300 / $0.7600 | Buy Now |
DISTI #
17-1355734-1-ND
|
DigiKey | INLINE CONNECTOR Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6277 | Buy Now |
DISTI #
1355734-1
|
Avnet Americas | Conn Fiber Optic Single Mode ST Cable Mount Loose Piece - Bulk (Alt: 1355734-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.6165 / $0.6961 | Buy Now |
DISTI #
571-1355734-1
|
Mouser Electronics | Fiber Optic Connectors INLINE CONNECTOR RoHS: Compliant | 0 |
|
$0.6820 / $0.7080 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.6000 | Buy Now |
DISTI #
AMP1355734-1
|
Heilind Electronics | INLINE CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | INLINE CONNECTOR RoHS: Compliant |
1315 Partner Stock |
|
$0.6480 / $0.9520 | Buy Now |
DISTI #
15003580
|
Verical | INLINE CONNECTOR Min Qty: 87 Package Multiple: 1 | Americas - 1199 |
|
$0.6900 / $0.7200 | Buy Now |
Part Details for 1355734-1
1355734-1 CAD Models
1355734-1 Part Data Attributes:
|
1355734-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1355734-1
TE Connectivity
INLINE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.19 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.358 inch | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 1 |