-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS BU-KONTAKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H2679
|
Newark | Mqs Bu-Kontakt Rohs Compliant: Yes |Amp Te Connectivity 1355717-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 774 |
|
$0.0260 | Buy Now |
DISTI #
A126703CT-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
348924 In Stock |
|
$0.0301 / $0.1000 | Buy Now |
DISTI #
5831-1355717-1-ND
|
DigiKey | Automotive Connectors MQS BU-KON Min Qty: 13000 Container: Retail Package MARKETPLACE PRODUCT |
182000 In Stock |
|
$0.0290 / $0.0360 | Buy Now |
DISTI #
11H2679
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 11H2679) RoHS: Compliant Min Qty: 52000 Package Multiple: 52000 Lead time: 9 Weeks, 3 Days Container: Bulk | 774 Partner Stock |
|
$0.0470 | Buy Now |
DISTI #
1355717-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1355717-1) RoHS: Compliant Min Qty: 52000 Package Multiple: 52000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0208 / $0.0259 | Buy Now |
DISTI #
571-1355717-1
|
Mouser Electronics | Automotive Connectors MQS BU-KONTAKT RoHS: Compliant | 104000 |
|
$0.0300 / $0.0390 | Buy Now |
DISTI #
571-1355717-1-CT
|
Mouser Electronics | Automotive Connectors MQS BU-KONTAKT "Cut Strip of 100 RoHS: Compliant | 14900 |
|
$0.0750 | Buy Now |
DISTI #
571-1355717-1-MR
|
Mouser Electronics | Automotive Connectors MQS BU-KONTAKT 'Reel of 1000" RoHS: Compliant | 11000 |
|
$0.0560 / $0.0570 | Buy Now |
DISTI #
571-1355717-1-LP
|
Mouser Electronics | Automotive Connectors MQS BU-KONTAKT RoHS: Compliant | 2414 |
|
$0.0940 / $0.1600 | Buy Now |
DISTI #
E02:0323_02364006
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG T/R RoHS: Compliant Min Qty: 13000 Package Multiple: 13000 Lead time: 26 Weeks Date Code: 2423 | Europe - 39000 |
|
$0.0297 / $0.0302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1355717-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1355717-1
TE Connectivity
MQS BU-KONTAKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 7.5 A | |
Safety Approval | LV, UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.22 mm2 | |
Wire Gauge | 24 AWG |
This table gives cross-reference parts and alternative options found for 1355717-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1355717-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1355718-5 | 0.22mm2, GOLD FINISH, TAB TERMINAL | TE Connectivity | 1355717-1 vs 1355718-5 |
1355717-5 | MQS SOCK CONTACT | TE Connectivity | 1355717-1 vs 1355717-5 |