-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUN-POW-TIM GEH 14P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2407
|
Newark | Automotive Connectors Jun-Pow-Tim Geh 14P |Amp Te Connectivity 1355206-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$7.1400 / $10.6300 | Buy Now |
DISTI #
63H2214
|
Newark | Jun-Pow-Tim Geh 14P Rohs Compliant: Yes |Amp Te Connectivity 1355206-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 | Buy Now |
DISTI #
55W5055
|
Newark | Socket, Jpt, 14Way, Product Range:Junior Power Timer Series, Gender:Receptacle, No. Of Positions:14Ways, Pitch Spacing:-, For Use With:Jpt Socket Contacts, Svhc:No Svhc (15-Jan-2018), Connector Body Material:Pbt (Polybutylene Rohs Compliant: Yes |Amp Te Connectivity 1355206-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 / $7.8800 | Buy Now |
DISTI #
A105210-ND
|
DigiKey | CONN RCPT HSG 14POS 5.00MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
833 In Stock |
|
$6.6694 / $9.9600 | Buy Now |
DISTI #
1355206-1
|
Avnet Americas | Conn Housing RCP 14 POS 5mm ST - Bulk (Alt: 1355206-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Bulk | 7632 Factory Stock |
|
$5.8487 / $6.6034 | Buy Now |
DISTI #
571-1355206-1
|
Mouser Electronics | Automotive Connectors JUN-POW-TIM GEH 14P RoHS: Compliant | 952 |
|
$6.5000 / $8.5600 | Buy Now |
DISTI #
70971684
|
RS | Timer - Connectors, JUN-POW-TIM GEH 14P | TE Connectivity 1355206-1 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9500 | RFQ |
|
Future Electronics | 14 Position Junior Power Timer Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$5.6900 | Buy Now |
DISTI #
AMP1355206-1
|
Heilind Electronics | JUN-POW-TIM GEH 14P | Americas - 0 in Stock |
|
$6.9363 / $7.0399 | Buy Now |
|
Onlinecomponents.com | JUN-POW-TIM GEH 14P | 0 |
|
$5.4600 / $8.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1355206-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1355206-1
TE Connectivity
JUN-POW-TIM GEH 14P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.04 inch | |
Body Depth | 1.02 inch | |
Body Length | 1.03 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.216 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 14 |