-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUN-POW-TIM GEH 17P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9321
|
Newark | Automotive Connectors Jun-Pow-Tim Geh 17P |Amp Te Connectivity 1355204-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3475 |
|
$2.8200 | Buy Now |
DISTI #
1734-1877-ND
|
DigiKey | CONN RCPT HSG 17POS 5.00MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
416 In Stock |
|
$2.2416 / $3.1800 | Buy Now |
DISTI #
1355204-2
|
Avnet Americas | AMP1355204-2 - Bulk (Alt: 1355204-2) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$2.2236 / $2.5105 | Buy Now |
DISTI #
571-1355204-2
|
Mouser Electronics | Automotive Connectors JUN-POW-TIM GEH 17P RoHS: Compliant | 0 |
|
$2.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.2500 | Buy Now |
DISTI #
AMP1355204-2
|
Heilind Electronics | JUN-POW-TIM GEH 17P | Americas - 0 in Stock |
|
$2.6371 | Buy Now |
|
Onlinecomponents.com | JUN-POW-TIM GEH 17P RoHS: Compliant | 0 |
|
$2.4200 / $7.8400 | Buy Now |
|
Onlinecomponents.com | JUN-POW-TIM GEH 17P RoHS: Compliant |
3475 Partner Stock |
|
$2.7500 / $2.9700 | Buy Now |
DISTI #
AMP1355204-2
|
Interstate Connecting Components | JUN-POW-TIM GEH 17P | 0 |
|
$2.6371 | Buy Now |
DISTI #
TE Connectivity 1355204-2
|
PEI Genesis | Combination Line Connector 17 | 3475 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1355204-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1355204-2
TE Connectivity
JUN-POW-TIM GEH 17P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.04 inch | |
Body Depth | 1.02 inch | |
Body Length | 1.22 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P17 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.216 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Material | NYLON | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 17 |