Part Details for 1355.17.0003 by HUBER+SUHNER
Overview of 1355.17.0003 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 1355.17.0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-1355.17.0003-ND
|
DigiKey | 1355.17.0003 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$98.7057 / $115.0300 | Buy Now |
DISTI #
455-1355170003
|
Mouser Electronics | Antennas WiFi Omni-directional, Dual-band 2.4 / 5 GHz, 6 dBi, Outdoor Stick, vertical pol., L-Bracket included, Conn. N (f) | 27 |
|
$100.0900 / $108.4900 | Buy Now |
|
Onlinecomponents.com | SENCITY® Omni-M Wi-Fi Stick Antenna RoHS: Compliant | 0 |
|
$69.4900 / $118.5200 | Buy Now |
DISTI #
1355.17.0003
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 0 |
|
$96.0900 | Buy Now |
Part Details for 1355.17.0003
1355.17.0003 CAD Models
1355.17.0003 Part Data Attributes
|
1355.17.0003
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
1355.17.0003
HUBER+SUHNER
Base Station/Broadcast Transmission Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-07-05 | |
Samacsys Manufacturer | HUBER & SUHNER | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |