Part Details for 1355-008-2031 by Conesys
Overview of 1355-008-2031 by Conesys
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1355CS8#PBF | Analog Devices | 2x 12MHz, 400V/µs Op Amps | |
LT1355CS8#TRPBF | Analog Devices | 2x 12MHz, 400V/µs Op Amps | |
DC1355A | Analog Devices | LTC4221 Demoboard - Dual Hot S |
Price & Stock for 1355-008-2031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1355-008-2031
|
Avnet Americas | 20B "C - Bulk (Alt: 1355-008-2031) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |