Part Details for 13541 by HELUKABEL
Overview of 13541 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 13541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFLEX500C-12G1
|
TME | Wire, MEGAFLEX® 500-C, 12G1mm2, tinned copper braid, LSZH, grey Min Qty: 1 | 0 |
|
$11.2600 / $18.7600 | RFQ |
Part Details for 13541
13541 CAD Models
13541 Part Data Attributes
|
13541
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
13541
HELUKABEL
Wire And Cable, 12 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | MACHINE AND PLANT ENGINEERING, SHIPBUILDING, NEWABLE ENERGY | |
Approvals | CE; CSA; EAC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
Diameter | 11.2 mm | |
Insulator Material | POLYMER | |
Jacket Material | POLYMER | |
Number of Conductors | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |