There are no models available for this part yet.
Overview of 1354 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1354CS8#TRPBF | Analog Devices | 12MHz, 400V/us Op Amp | |
LT1354IS8#PBF | Analog Devices | 12MHz, 400V/us Op Amp | |
LT1354CN8#PBF | Analog Devices | 12MHz, 400V/us Op Amp |
Price & Stock for 1354 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-1354
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR 13-1 BLACK RoHS: Compliant | 2444 |
|
$0.0800 / $0.1200 | Buy Now | |
DISTI #
72139572
|
RS | Strain Relief Right Angle Bushing, For Flat Cables, .437"Mounting Hole, Black | Heyco 1354 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7987 |
|
$0.0420 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.0592 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 40000 Factory Stock |
|
$0.0486 / $0.0910 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 2300 |
|
$0.5000 / $0.7700 | Buy Now | ||
DISTI #
HEY1354
|
DB Roberts | SR 13-1 BLACK | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant | 40000 Factory Stock |
|
$0.0486 / $0.0910 | Buy Now |
CAD Models for 1354 by Heyco
Part Data Attributes for 1354 by Heyco
1354
Heyco
|
|
---|---|
Samacsys Manufacturer
|
Heyco
|
Want to compare parts?
-
1354HeycoVS
-