Part Details for 1353A 006U1000 by Belden Inc
Overview of 1353A 006U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1353A 006U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M4049
|
Newark | 1 Pr #24 Pp Frpvc |Belden 1353A 006U1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$277.5400 / $299.0200 | Buy Now |
DISTI #
BEL9258-ND
|
DigiKey | 1 PR #24 PP FRPVC Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2686 | Buy Now |
DISTI #
566-1353A-U1000-06
|
Mouser Electronics | Multi-Conductor Cables 24AWG 1PR STRAND 1000ft BOX LT BLUE RoHS: Compliant | 0 |
|
$251.8000 / $269.4200 | Order Now |
DISTI #
71316712
|
RS | Analog/Digital Audio Cable, 24awg/2C, BC, Riser Rated, Unshielded, Lt Blue | Belden 1353A 006U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Box | 0 |
|
$260.9900 / $283.7000 | RFQ |