Part Details for 1353605CH (ALTERNATE: 784337 53607) by Marathon Special Products
Overview of 1353605CH (ALTERNATE: 784337 53607) by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1353605CH (ALTERNATE: 784337 53607)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70592158
|
RS | Terminal Block, Solar Power, 3 Pole, 950 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1353605CH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$672.6600 | Buy Now |