Part Details for 135286 by Henkel Corporation / Loctite
Results Overview of 135286 by Henkel Corporation / Loctite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
135286 Information
135286 by Henkel Corporation / Loctite is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135286-10ALF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, with left guide, Right Angle Receptacle, small press-fit. | |
10135286-10PLF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, with right guide, Right Angle Receptacle, small press-fit. | |
10135286-10YLF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 4-Pair, 8 Column, 96-Position, 2.0mm, , Right Angle Receptacle, Press-Fit |
Price & Stock for 135286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1000-135286-ND
|
DigiKey | LOCTITE SF 7649, 1.75 OZ BOTTLE Min Qty: 40 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0890 | Buy Now |
DISTI #
298-135286
|
Mouser Electronics | Chemicals Activator for Anaerobic Adhesive and Sealants, Primer, 1.75oz Bottle, SF 7649 RoHS: Compliant | 0 |
|
$21.0600 / $24.9600 | Order Now |
DISTI #
512CH192
|
TestEquity LLC | Loctite 135286 Primer N, Solvent-based, 1.75 fl. oz. Glass Bottle, 7649 Series | 16 |
|
$27.4300 | Buy Now |