Part Details for 1352820000 by Weidmüller Interface GmbH & Co. KG
Overview of 1352820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1352820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4288
|
Newark | Vpu Ii 0 400V/40Ka |Weidmuller 1352820000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8600 / $73.5700 | Buy Now |
DISTI #
281-1352820000-ND
|
DigiKey | VPU II 0 400V/40KA Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$64.1200 | Buy Now |
DISTI #
1352820000
|
Avnet Americas | Surge Voltage Arrester 400V 40kA Pluggable DIN Rail Mount - Bulk (Alt: 1352820000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1352820000
|
Mouser Electronics | Industrial Surge Protectors VPU II 0 400V/40KA | 0 |
|
$52.7900 / $75.4400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$49.6700 / $65.7500 | Buy Now |