Part Details for 135263 by Henkel Corporation / Loctite
Overview of 135263 by Henkel Corporation / Loctite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6396
|
Newark | Loctite Si 5140 Cr300Mlen |Loctite 135263 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.6900 / $99.7800 | Buy Now |
DISTI #
1000-117-ND
|
DigiKey | SI 5140 METHOXY 300ML CQ/BN Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.4327 / $85.8300 | Buy Now |
DISTI #
298-135263
|
Mouser Electronics | Chemicals Silicon Sealant, White Viscous Liquid, 300ml Cartridge, SI 5140/5140 RoHS: Compliant | 0 |
|
$70.8700 / $77.0700 | Order Now |
DISTI #
HEN-135263
|
Techni-Tool, Inc. | Loctite 135263 RTV Silicone Sealant, 300 mL/10.8 oz Cartridge, Clear, 5140 Series | 0 |
|
$66.0600 | Buy Now |
DISTI #
HEN-135263
|
TestEquity LLC | Loctite 135263 RTV Silicone Sealant, 300 mL/10.8 oz Cartridge, Clear, 5140 Series | 0 |
|
$66.0600 | Buy Now |