13522-6981-AB90W
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 3W, 6980ohm, 140V, 0.05% +/-Tol, 90ppm/Cel,

Overview of 13522-6981-AB90W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HMC6981LS6TR Analog Devices 15-21GHz 2W PA
EVAL01-HMC6981LS6 Analog Devices EVAL PCB ASSY
HMC6981LS6 Analog Devices 15-21GHz 2W PA

CAD Models for 13522-6981-AB90W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 13522-6981-AB90W by RCD Components Inc

13522-6981-AB90W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.61 mm
Lead Length
34.925 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-50 °C
Package Diameter
4.78 mm
Package Length
12.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
3 W
Resistance
6980 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
90 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.05%
Working Voltage
140 V
Want to compare parts?
  1. 13522-6981-AB90W
    RCD Components Inc
    Fixed Resistor, Wire Wound, 3W, 6980ohm, 140V, 0.05% +/-Tol, 90ppm/Cel,
    VS

Alternate Parts for 13522-6981-AB90W

This table gives cross-reference parts and alternative options found for 13522-6981-AB90W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13522-6981-AB90W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
13522-6981-AB90Q Fixed Resistor, Wire Wound, 3W, 6980ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, RCD Components Inc 13522-6981-AB90W vs 13522-6981-AB90Q
135F-6981-AB90 Fixed Resistor, Wire Wound, 3W, 6980ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, RCD Components Inc 13522-6981-AB90W vs 135F-6981-AB90
13522-6981-AT90 Fixed Resistor, Wire Wound, 3W, 6980ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, RCD Components Inc 13522-6981-AB90W vs 13522-6981-AT90
135R-6981-AT90 Fixed Resistor, Wire Wound, 3W, 6980ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, RCD Components Inc 13522-6981-AB90W vs 135R-6981-AT90
13522-6981-AB90 Fixed Resistor, Wire Wound, 3W, 6980ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, RCD Components Inc 13522-6981-AB90W vs 13522-6981-AB90
13575-6981-AB90W Fixed Resistor, Wire Wound, 3W, 6980ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, RCD Components Inc 13522-6981-AB90W vs 13575-6981-AB90W
13522-6981-AT90Q Fixed Resistor, Wire Wound, 3W, 6980ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, RCD Components Inc 13522-6981-AB90W vs 13522-6981-AT90Q
135E-6981-AT90Q Fixed Resistor, Wire Wound, 3W, 6980ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, RCD Components Inc 13522-6981-AB90W vs 135E-6981-AT90Q
135ER-6981-AB90W Fixed Resistor, Wire Wound, 3W, 6980ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, RCD Components Inc 13522-6981-AB90W vs 135ER-6981-AB90W
135X-6981-AT90Q Fixed Resistor, Wire Wound, 3W, 6980ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, RCD Components Inc 13522-6981-AB90W vs 135X-6981-AT90Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 13522-6981-AB90W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 13522-6981-AB90W by RCD Components Inc

Select Manufacturer
Which Manufacturer of 13522-6981-AB90W would you like to use for your alert(s)?
  • Please alert me when 13522-6981-AB90W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 13522-6981-AB90W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 13522-6981-AB90W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 13522-6981-AB90W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 13522-6981-AB90W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 13522-6981-AB90W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: