There are no models available for this part yet.
Overview of 13518-7961-AB90W by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79610-102 | Amphenol Communications Solutions | 2x10 PCB Header, Low Profile, Right Angle, 3.3mm (0.13inch) Solder tail, Off White | |
79610-104LF | Amphenol Communications Solutions | Latch-N-Lok Header Assembly, Low Profile, Right Angle, Through Hole, Black, 20 Positions, Double Row, 2.54mm (0.100in) Pitch. | |
79610-002 | Amphenol Communications Solutions | 2x10 PCB Header, Low Profile, Right Angle, 5.08mm (0.2inch) Solder tail, Off White |
CAD Models for 13518-7961-AB90W by RCD Components Inc
Part Data Attributes for 13518-7961-AB90W by RCD Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
1.016 mm
|
Lead Length
|
34.925 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Diameter
|
4.78 mm
|
Package Length
|
12.7 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
3 W
|
Resistance
|
7960 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
90 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.05%
|
Working Voltage
|
140 V
|
Alternate Parts for 13518-7961-AB90W
This table gives cross-reference parts and alternative options found for 13518-7961-AB90W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13518-7961-AB90W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135ER-7961-AT90Q | Fixed Resistor, Wire Wound, 3W, 7960ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 13518-7961-AB90W vs 135ER-7961-AT90Q |
13522-7961-AB90W | Fixed Resistor, Wire Wound, 3W, 7960ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 13518-7961-AB90W vs 13522-7961-AB90W |
135X-7961-AB90 | Fixed Resistor, Wire Wound, 3W, 7960ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 13518-7961-AB90W vs 135X-7961-AB90 |
135X-7961-AT90 | Fixed Resistor, Wire Wound, 3W, 7960ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 13518-7961-AB90W vs 135X-7961-AT90 |
135P-7961-AT90Q | Fixed Resistor, Wire Wound, 3W, 7960ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 13518-7961-AB90W vs 135P-7961-AT90Q |
135R-7961-AB90Q | Fixed Resistor, Wire Wound, 3W, 7960ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 13518-7961-AB90W vs 135R-7961-AB90Q |
135X-7961-AB90W | Fixed Resistor, Wire Wound, 3W, 7960ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 13518-7961-AB90W vs 135X-7961-AB90W |
135R-7961-AB90W | Fixed Resistor, Wire Wound, 3W, 7960ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 13518-7961-AB90W vs 135R-7961-AB90W |
13575-7961-AB90W | Fixed Resistor, Wire Wound, 3W, 7960ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 13518-7961-AB90W vs 13575-7961-AB90W |
13518-7961-AB90Q | Fixed Resistor, Wire Wound, 3W, 7960ohm, 140V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 13518-7961-AB90W vs 13518-7961-AB90Q |