Part Details for 13518-5901-AT301Q by RCD Components Inc
Overview of 13518-5901-AT301Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-152MLD | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-152ML | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Part Details for 13518-5901-AT301Q
13518-5901-AT301Q CAD Models
13518-5901-AT301Q Part Data Attributes
|
13518-5901-AT301Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
13518-5901-AT301Q
RCD Components Inc
Fixed Resistor, Wire Wound, 3W, 5900ohm, 140V, 0.05% +/-Tol, 300ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.016 mm | |
Lead Length | 34.925 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -50 °C | |
Package Diameter | 4.78 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 140 V |
Alternate Parts for 13518-5901-AT301Q
This table gives cross-reference parts and alternative options found for 13518-5901-AT301Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13518-5901-AT301Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
13522-5901-AT301W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 5900ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, | 13518-5901-AT301Q vs 13522-5901-AT301W |
13518-5901-AT301 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 5900ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, | 13518-5901-AT301Q vs 13518-5901-AT301 |
135E-5901-AB301Q | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 5900ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, | 13518-5901-AT301Q vs 135E-5901-AB301Q |
135ER-5901-AT301Q | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 5900ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, | 13518-5901-AT301Q vs 135ER-5901-AT301Q |
135V-5901-AT301W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 5900ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, | 13518-5901-AT301Q vs 135V-5901-AT301W |
135F-5901-AT301Q | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 5900ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, | 13518-5901-AT301Q vs 135F-5901-AT301Q |
135P-5901-AT301Q | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 5900ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, | 13518-5901-AT301Q vs 135P-5901-AT301Q |
135ER-5901-AB301W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 5900ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, | 13518-5901-AT301Q vs 135ER-5901-AB301W |
13522-5901-AT301Q | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 5900ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, | 13518-5901-AT301Q vs 13522-5901-AT301Q |
135E-5901-AB301W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 5900ohm, 140V, 0.05% +/-Tol, 300ppm/Cel, | 13518-5901-AT301Q vs 135E-5901-AB301W |