Part Details for 13518-5690-AT601 by RCD Components Inc
Overview of 13518-5690-AT601 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-90DM/B | Rochester Electronics LLC | Replacement for AMD part number AM27C256-90/BXA. Buy from authorized manufacturer Rochester Electronics. | |
10144569-002LF | Amphenol Communications Solutions | Hermetic Connector Series, 6Pin, Glass Sealed. | |
10141569-0001LF | Amphenol Communications Solutions | 2.54mm Receptacle |
Part Details for 13518-5690-AT601
13518-5690-AT601 CAD Models
13518-5690-AT601 Part Data Attributes
|
13518-5690-AT601
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
13518-5690-AT601
RCD Components Inc
Fixed Resistor, Wire Wound, 3W, 569ohm, 140V, 0.05% +/-Tol, 600ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 1.016 mm | |
Lead Length | 34.925 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -50 °C | |
Package Diameter | 4.78 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 569 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 140 V |
Alternate Parts for 13518-5690-AT601
This table gives cross-reference parts and alternative options found for 13518-5690-AT601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13518-5690-AT601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135E-5690-AT601 | Fixed Resistor, Wire Wound, 3W, 569ohm, 140V, 0.05% +/-Tol, 600ppm/Cel, | RCD Components Inc | 13518-5690-AT601 vs 135E-5690-AT601 |
135F-5690-AT601 | Fixed Resistor, Wire Wound, 3W, 569ohm, 140V, 0.05% +/-Tol, 600ppm/Cel, | RCD Components Inc | 13518-5690-AT601 vs 135F-5690-AT601 |
13522-5690-AB601Q | Fixed Resistor, Wire Wound, 3W, 569ohm, 140V, 0.05% +/-Tol, 600ppm/Cel, | RCD Components Inc | 13518-5690-AT601 vs 13522-5690-AB601Q |
135X-5690-AB601Q | Fixed Resistor, Wire Wound, 3W, 569ohm, 140V, 0.05% +/-Tol, 600ppm/Cel, | RCD Components Inc | 13518-5690-AT601 vs 135X-5690-AB601Q |
135-5690-AT601 | Fixed Resistor, Wire Wound, 3W, 569ohm, 140V, 0.05% +/-Tol, 600ppm/Cel, | RCD Components Inc | 13518-5690-AT601 vs 135-5690-AT601 |
135ER-5690-AT601 | Fixed Resistor, Wire Wound, 3W, 569ohm, 140V, 0.05% +/-Tol, 600ppm/Cel, | RCD Components Inc | 13518-5690-AT601 vs 135ER-5690-AT601 |
13575-5690-AB601W | Fixed Resistor, Wire Wound, 3W, 569ohm, 140V, 0.05% +/-Tol, 600ppm/Cel, | RCD Components Inc | 13518-5690-AT601 vs 13575-5690-AB601W |
135R-5690-AB601 | Fixed Resistor, Wire Wound, 3W, 569ohm, 140V, 0.05% +/-Tol, 600ppm/Cel, | RCD Components Inc | 13518-5690-AT601 vs 135R-5690-AB601 |
13522-5690-AT601 | Fixed Resistor, Wire Wound, 3W, 569ohm, 140V, 0.05% +/-Tol, 600ppm/Cel, | RCD Components Inc | 13518-5690-AT601 vs 13522-5690-AT601 |
135X-5690-AT601W | Fixed Resistor, Wire Wound, 3W, 569ohm, 140V, 0.05% +/-Tol, 600ppm/Cel, | RCD Components Inc | 13518-5690-AT601 vs 135X-5690-AT601W |