Datasheets
13518-1382-AT50 by: RCD Components Inc

Fixed Resistor, Wire Wound, 3W, 13800ohm, 140V, 0.05% +/-Tol, 50ppm/Cel,

Part Details for 13518-1382-AT50 by RCD Components Inc

Overview of 13518-1382-AT50 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LPO6013-822 Coilcraft Inc Power inductor, 10/20% tol, SMT, RoHS
LPO6013-822MXC Coilcraft Inc General Purpose Inductor, 8.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP
LPO6013-822ML Coilcraft Inc Power inductor, 10/20% tol, SMT, RoHS

Part Details for 13518-1382-AT50

13518-1382-AT50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

13518-1382-AT50 Part Data Attributes

13518-1382-AT50 RCD Components Inc
Buy Now Datasheet
Compare Parts:
13518-1382-AT50 RCD Components Inc Fixed Resistor, Wire Wound, 3W, 13800ohm, 140V, 0.05% +/-Tol, 50ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
Lead Diameter 1.016 mm
Lead Length 34.925 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -50 °C
Package Diameter 4.78 mm
Package Length 12.7 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 3 W
Resistance 13800 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Shape WIRE
Tolerance 0.05%
Working Voltage 140 V

Alternate Parts for 13518-1382-AT50

This table gives cross-reference parts and alternative options found for 13518-1382-AT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13518-1382-AT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
13575-1382-AB50 Fixed Resistor, Wire Wound, 3W, 13800ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 13518-1382-AT50 vs 13575-1382-AB50
135R-1382-AT50W Fixed Resistor, Wire Wound, 3W, 13800ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 13518-1382-AT50 vs 135R-1382-AT50W
135E-1382-AB50Q Fixed Resistor, Wire Wound, 3W, 13800ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 13518-1382-AT50 vs 135E-1382-AB50Q
135X-1382-AT50W Fixed Resistor, Wire Wound, 3W, 13800ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 13518-1382-AT50 vs 135X-1382-AT50W
135V-1382-AB50W Fixed Resistor, Wire Wound, 3W, 13800ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 13518-1382-AT50 vs 135V-1382-AB50W
135ER-1382-AT50W Fixed Resistor, Wire Wound, 3W, 13800ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 13518-1382-AT50 vs 135ER-1382-AT50W
135E-1382-AT50W Fixed Resistor, Wire Wound, 3W, 13800ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 13518-1382-AT50 vs 135E-1382-AT50W
135X-1382-AT50 Fixed Resistor, Wire Wound, 3W, 13800ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 13518-1382-AT50 vs 135X-1382-AT50
135-1382-AB50Q Fixed Resistor, Wire Wound, 3W, 13800ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 13518-1382-AT50 vs 135-1382-AB50Q
135E-1382-AT50 Fixed Resistor, Wire Wound, 3W, 13800ohm, 140V, 0.05% +/-Tol, 50ppm/Cel, RCD Components Inc 13518-1382-AT50 vs 135E-1382-AT50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 13518-1382-AT50 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 13518-1382-AT50 by RCD Components Inc

Select Manufacturer
Which Manufacturer of 13518-1382-AT50 would you like to use for your alert(s)?
  • Please alert me when 13518-1382-AT50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 13518-1382-AT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 13518-1382-AT50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 13518-1382-AT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 13518-1382-AT50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 13518-1382-AT50 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: