Part Details for 1351701 by Marathon Special Products
Overview of 1351701 by Marathon Special Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1351701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0508
|
Newark | Tb, Power Distribution, 1P, 0Awg, Rated Current:475A, Rated Voltage:600V, No. Of Poles:1 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:0Awg, Load Side Connection Method:Screw Rohs Compliant: Yes |Marathon Special Products 1351701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.4800 | Buy Now |
DISTI #
70592159
|
RS | Power Distribution Block, Panel Mount, Thermoplastic Insulator,475A,600V, 1 Pole | Marathon Special Products 1351701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$164.1000 | RFQ |
|
Onlinecomponents.com | Conn Power Distribution Block F 1 POS Screw Panel Mount 475A RoHS: Compliant |
4 In Stock |
|
$130.5600 / $163.8300 | Buy Now |
DISTI #
79004370
|
Verical | Conn Power Distribution Block F 1 POS Screw Panel Mount 475A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 3 |
|
$174.9410 / $212.9790 | Buy Now |
|
Master Electronics | Conn Power Distribution Block F 1 POS Screw Panel Mount 475A RoHS: Compliant |
4 In Stock |
|
$130.5600 / $163.8300 | Buy Now |