There are no models available for this part yet.
Overview of 1351590000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1351590000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AC4241
|
Newark | Vpu I 1 Lcf 280V/25Ka |Weidmuller 1351590000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$345.1700 / $418.8000 | Buy Now | |
DISTI #
281-1351590000-ND
|
DigiKey | VPU I 1 LCF 280V/25KA Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$462.5100 | Buy Now | |
DISTI #
1351590000
|
Avnet Americas | Surge Arrestor 1-Pole 280V 100kA DIN Rail Mount - Bulk (Alt: 1351590000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1351590000
|
Mouser Electronics | Industrial Surge Protectors VPU I 1 LCF 280V/25KA | 0 |
|
$348.5900 / $418.3000 | Order Now |