Part Details for 13511996 by Delphi Automotive LLP
Overview of 13511996 by Delphi Automotive LLP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13511996
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$1.5400 / $1.9250 | Buy Now |
Part Details for 13511996
13511996 CAD Models
13511996 Part Data Attributes
|
13511996
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
13511996
Delphi Automotive LLP
Combination Line Connector
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
Body Breadth | 0.91 inch | |
Body Depth | 1.125 inch | |
Body Length | 1.108 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |