Part Details for 135111-01-M1.00 by Amphenol Corporation
Overview of 135111-01-M1.00 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135111-01-M1.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135111-01-M1.00
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° SMA Plug to SMA Bulkhead Jack, RG316, 50 ohm, 3 ft, 1 m - Bag (Alt: 135111-01-M1.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$22.3254 | Buy Now |
DISTI #
523-135111-01-M1.00
|
Mouser Electronics | RF Cable Assemblies SMA BLKHD JK/SMA R/A PLG CBL 1.00MET RoHS: Compliant | 26 |
|
$20.5600 / $33.4000 | Buy Now |
DISTI #
135111-01-M1.00
|
Avnet Abacus | RF / Coaxial Cable Assembly, 90� SMA Plug to SMA Bulkhead Jack, RG316, 50 ohm, 3 ft, 1 m (Alt: 135111-01-M1.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 135111-01-M1.00
135111-01-M1.00 CAD Models
135111-01-M1.00 Part Data Attributes
|
135111-01-M1.00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
135111-01-M1.00
Amphenol Corporation
Cable Assembly, SMA RIGHT ANGLE CRIMP PLUG TO SMA BULKHEAD CRIMP JACK, USING RG-316/U COAXIAL CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | SMA RIGHT ANGLE CRIMP PLUG TO SMA BULKHEAD CRIMP JACK, USING RG-316/U COAXIAL CABLE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |