Part Details for 135111-01-M0.75 by Amphenol RF
Overview of 135111-01-M0.75 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135111-01-M0.75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4559
|
Newark | Rf Coax Cable, Rg316, Sma, 750Mm, Trans, Connector Type A:Sma Right Angle Plug, Connector Type B:Sma Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:29.53", Cable Length - Metric:750Mm Rohs Compliant: Yes |Amphenol Rf 135111-01-M0.75 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3900 / $24.7700 | Buy Now |
DISTI #
ACX2469-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 29.53" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
9 In Stock |
|
$20.8662 / $28.1800 | Buy Now |
DISTI #
70369172
|
RS | SMA Bulkhead Jack to SMA Right Angle Plug on RG-316 cable, 0.75 Meters | Amphenol RF 135111-01-M0.75 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.3700 / $25.9500 | RFQ |
DISTI #
AMR135111-01-M0.75
|
Heilind Electronics | SMA RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Bulkhead Jack to SMA Right Angle Plug on RG-316 cable 0.75 Meters RoHS: Compliant | 0 |
|
$19.0700 / $30.5800 | Buy Now |
DISTI #
AMR135111-01-M0.75
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA ST | 0 |
|
Buy Now | |
DISTI #
135111-01-M0.75
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$20.1500 / $22.2600 | Buy Now |
DISTI #
56468.1
|
TestEquity LLC | Amphenol RF 135111-01-M0.75 RF Cable, SMA Rt Angle Plug to SMA Straight Bulkhead Jack, RG-316, 750mm L, 50 Ohm | 0 |
|
$29.4100 | Buy Now |