Part Details for 135111-01-M0.25 by Amphenol Corporation
Overview of 135111-01-M0.25 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135111-01-M0.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4557
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° SMA Plug to SMA Bulkhead Jack, RG316, 50 ohm, 9.84 ", 250 mm - Bulk (Alt: 78X4557) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 Partner Stock |
|
$21.1900 / $29.4500 | Buy Now |
DISTI #
135111-01-M0.25
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° SMA Plug to SMA Bulkhead Jack, RG316, 50 ohm, 9.84 ", 250 mm - Bag (Alt: 135111-01-M0.25) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$21.6310 | Buy Now |
DISTI #
523-135111-01-M0.25
|
Mouser Electronics | RF Cable Assemblies SMA BLKHD JK/SMA R/A PLG CBL 0.25MET RoHS: Compliant | 65 |
|
$17.6400 / $28.1600 | Buy Now |
DISTI #
135111-01-M0.25
|
Avnet Abacus | RF / Coaxial Cable Assembly, 90� SMA Plug to SMA Bulkhead Jack, RG316, 50 ohm, 9.84 ", 250 mm" (Alt: 135111-01-M0.25) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
135111-01-M0.25
|
Avnet Asia | RF / Coaxial Cable Assembly, 90? SMA Plug to SMA Bulkhead Jack, RG316, 50 ohm, 9.84 ", 250 mm (Alt: 135111-01-M0.25) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S116736537742
|
Chip1Stop | Coaxial Cable Assembly RoHS: Compliant | 1 |
|
$16.4100 | Buy Now |
Part Details for 135111-01-M0.25
135111-01-M0.25 CAD Models
135111-01-M0.25 Part Data Attributes
|
135111-01-M0.25
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
135111-01-M0.25
Amphenol Corporation
Cable Assembly, SMA RIGHT ANGLE CRIMP PLUG TO SMA BULKHEAD CRIMP JACK, USING RG-316/U COAXIAL CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | SMA RIGHT ANGLE CRIMP PLUG TO SMA BULKHEAD CRIMP JACK, USING RG-316/U COAXIAL CABLE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |