Part Details for 135111-01-06.00 by Amphenol Corporation
Overview of 135111-01-06.00 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135111-01-06.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135111-01-06.00
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° SMA Plug to SMA Bulkhead Jack, RG316, 50 ohm, 6 ", 152 mm, Black - Bag (Alt: 135111-01-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
135111-01-06.00
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° SMA Plug to SMA Bulkhead Jack, RG316, 50 ohm, 6 ", 152 mm, Black - Bag (Alt: 135111-01-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$13.4500 / $22.1960 | Buy Now |
DISTI #
14R7806
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° SMA Plug to SMA Bulkhead Jack, RG316, 50 ohm, 6 ", 152 mm, Black - Bulk (Alt: 14R7806) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 107 Partner Stock |
|
$17.4600 / $21.5700 | Buy Now |
DISTI #
523-135111-01-06.00
|
Mouser Electronics | RF Cable Assemblies SMA St BH JK to R/A Plug RG-316/U 6in RoHS: Compliant | 105 |
|
$14.2200 / $20.3400 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$13.5240 / $14.4900 | Buy Now | |
DISTI #
135111-01-06.00
|
TTI | RF Cable Assemblies SMA St BH JK to R/A Plug RG-316/U 6in RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.4100 / $18.5000 | Buy Now |
DISTI #
135111-01-06.00
|
Avnet Abacus | RF / Coaxial Cable Assembly, 90� SMA Plug to SMA Bulkhead Jack, RG316, 50 ohm, 6 ", 152 mm, Black" (Alt: 135111-01-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 135111-01-06.00
135111-01-06.00 CAD Models
135111-01-06.00 Part Data Attributes:
|
135111-01-06.00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
135111-01-06.00
Amphenol Corporation
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |