Part Details for 135110-04-M6.00 by Amphenol RF
Overview of 135110-04-M6.00 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135110-04-M6.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2933
|
Newark | Rf Coax Cable, Sma Plug-Sma Bhd Jack, 6M, Connector To Connector:Sma Plug To Sma Bulkhead Jack, Coaxial Cable Type:Rg58/U, Impedance:50Ohm, Cable Length - Imperial:19.7Ft, Cable Length - Metric:6M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 135110-04-M6.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5300 / $48.6500 | Buy Now |
DISTI #
115-135110-04-M6.00-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 6M Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.9348 | Buy Now |
DISTI #
AMR135110-04-M6.00
|
Heilind Electronics | SMA STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Coaxial 6m SMA to SMA M-F Bag RoHS: Compliant | 0 |
|
$40.1600 / $58.2600 | Buy Now |
DISTI #
AMR135110-04-M6.00
|
Interstate Connecting Components | SMA STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
DISTI #
135110-04-M6.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$34.5300 / $38.0300 | Buy Now |
DISTI #
56444.1
|
TestEquity LLC | Amphenol RF 135110-04-M6.00 RF Cable, SMA Straight Bulkhead Jack to SMA Straight Plug, RG-58, 6m L, 50 Ohm | 0 |
|
$47.9400 | Buy Now |