Part Details for 135110-04-M1.00 by Amphenol RF
Overview of 135110-04-M1.00 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135110-04-M1.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4556
|
Newark | Rf Coax Cable, Rg58, Sma Plug-Jack, 1M, Black, Connector Type A:Sma Straight Plug, Connector Type B:Sma Bulkhead Jack, Coaxial Cable Type:Rg58/U, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M Rohs Compliant: Yes |Amphenol Rf 135110-04-M1.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8500 / $23.4300 | Buy Now |
DISTI #
ACX2466-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
28 In Stock |
|
$18.3044 / $35.2100 | Buy Now |
DISTI #
70369169
|
RS | SMA Bulkhead Jack to SMA Straight Plug on RG-58 cable, 1.00 Meters | Amphenol RF 135110-04-M1.00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1600 / $27.8100 | RFQ |
DISTI #
AMR135110-04-M1.00
|
Heilind Electronics | SMA STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
$18.1875 / $22.7259 | Buy Now |
|
Onlinecomponents.com | SMA Bulkhead Jack to SMA Straight Plug on RG-58 cable 1.00 Meters RoHS: Compliant | 1 Factory Stock |
|
$15.2900 / $24.2900 | Buy Now |
DISTI #
AMR135110-04-M1.00
|
Interstate Connecting Components | SMA STRAIGHT BULKHEAD JACK TO | 0 |
|
$18.1875 / $22.7259 | Buy Now |
DISTI #
135110-04-M1.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$17.1700 / $18.9600 | Buy Now |
|
Master Electronics | SMA Bulkhead Jack to SMA Straight Plug on RG-58 cable 1.00 Meters RoHS: Compliant | 1 Factory Stock |
|
$15.2900 / $24.2900 | Buy Now |
DISTI #
56443.1
|
TestEquity LLC | Amphenol RF 135110-04-M1.00 RF Cable, SMA Straight Bulkhead Jack to SMA Straight Plug, RG-58, 1m L, 50 Ohm | 0 |
|
$22.6100 | Buy Now |