Part Details for 135110-04-48.00 by Amphenol RF
Overview of 135110-04-48.00 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135110-04-48.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7805
|
Newark | Coaxial Cable Assembly, Sma M-F, Rg58, 48In, Black, Connector Type A:Sma Bulkhead Jack, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg58/U, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.2M Rohs Compliant: Yes |Amphenol Rf 135110-04-48.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$17.4800 / $21.2800 | Buy Now |
DISTI #
ACX1634-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 4' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
33 In Stock |
|
$16.5072 / $22.9600 | Buy Now |
DISTI #
70032265
|
RS | Cable Assembly, Bulkhead Jack To Straight Plug, Rg-58/U, 48 in, SMA Series | Amphenol RF 135110-04-48.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$19.7500 / $22.1900 | Buy Now |
DISTI #
AMR135110-04-48.00
|
Heilind Electronics | SMA BULKHEAD JACK TO SMA | Americas - 0 in Stock |
|
$18.9219 / $23.6775 | Buy Now |
|
Onlinecomponents.com | RF Cable Assembly - SMA Bulkhead Jack to SMA Straight Plug on RG-58 cable - 4 feet RoHS: Compliant |
10 In Stock 1 Factory Stock |
|
$15.5100 / $24.2500 | Buy Now |
DISTI #
51486338
|
Verical | Cable Assembly Coaxial 1.21m SMA to SMA M-F Bag Min Qty: 3 Package Multiple: 1 Date Code: 2004 | Americas - 9 |
|
$20.9820 / $31.5250 | Buy Now |
DISTI #
AMR135110-04-48.00
|
Interstate Connecting Components | SMA BULKHEAD JACK TO SMA | 0 |
|
$18.9219 / $23.6775 | Buy Now |
DISTI #
135110-04-48.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$17.0200 / $18.8200 | Buy Now |
|
Master Electronics | RF Cable Assembly - SMA Bulkhead Jack to SMA Straight Plug on RG-58 cable - 4 feet RoHS: Compliant |
10 In Stock 1 Factory Stock |
|
$15.5100 / $24.2500 | Buy Now |
DISTI #
56439.1
|
TestEquity LLC | Amphenol RF 135110-04-48.00 RF Cable, SMA Straight Bulkhead Jack to SMA Straight Plug, RG-58, 48" L, 50 Ohm | 0 |
|
$21.8600 | Buy Now |