Part Details for 135110-02-24.00 by Amphenol RF
Overview of 135110-02-24.00 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135110-02-24.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7795
|
Newark | Coaxial Cable Assembly, Rg-174, 24In, Black, Connector Type A:Sma Bulkhead Jack, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg174/U, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm Rohs Compliant: Yes |Amphenol Rf 135110-02-24.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9400 / $19.1800 | Buy Now |
DISTI #
01AK4241
|
Newark | Interconnection Device |Amphenol Rf 135110-02-24.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6200 / $21.6400 | Buy Now |
DISTI #
ACX1624-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
70 In Stock |
|
$13.7674 / $21.1000 | Buy Now |
DISTI #
70032255
|
RS | SMA CABLE ASSEMBLY, STRAIGHT BULKHEAD JACK TO STRAIGHT PLUG, RG-174/U, 24 INCHES | Amphenol RF 135110-02-24.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.5100 / $21.0000 | RFQ |
DISTI #
AMR135110-02-24.00
|
Heilind Electronics | SMA blkhd Jack to SMA Str Plug RG-174 , 24 | Americas - 0 in Stock |
|
$15.9375 / $19.9355 | Buy Now |
|
Onlinecomponents.com | RF Cable Assembly - SMA Bulkhead Jack to SMA Straight Plug on RG-174 cable - 2 feet RoHS: Compliant |
100 In Stock |
|
$13.0600 / $20.4200 | Buy Now |
DISTI #
73553162
|
Verical | Cable Assembly Coaxial 0.61m SMA to SMA M-F Bag Min Qty: 3 Package Multiple: 1 Date Code: 2217 | Americas - 100 |
|
$18.5414 / $25.1788 | Buy Now |
DISTI #
AMR135110-02-24.00
|
Interstate Connecting Components | SMA blkhd Jack to SMA Str Plug RG-174 , 24 | 0 |
|
$15.9375 / $19.9355 | Buy Now |
DISTI #
135110-02-24.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$14.2900 / $15.8400 | Buy Now |
|
Master Electronics | RF Cable Assembly - SMA Bulkhead Jack to SMA Straight Plug on RG-174 cable - 2 feet RoHS: Compliant |
100 In Stock |
|
$13.0600 / $20.4200 | Buy Now |